The bending device set ROBEND 4000 E AMPShare, with the bending sets 1/3-5/8-2/4-7/8-1.1/8 inch, is suitable for bending pipes made of copper, stainless steel and C-steel in the dimensions 13-29 mm (1/2-1.1/8 inch) with a maximum bending radius of 180°. The brushless motor ensures a longer service life and work with less wear of the machine. With the tool-free preset of the bending angle and the automatic cut-off when the desired bending angle is reached, the ROBEND 4000 E AMPShare is perfectly suitable for series production. Deformation-free and wrinkle-free bending is guaranteed by the patented ROLUB technology. With the 18 V battery up to 60 bends are possible. Faster and more precise working is made possible by the simple handling.
This text is machine translated.