Tool-free pre-positioning of the bending angle Automatic disconnection with reaching the desired bending angle - Ideal for the series production of always the same sheetsDeformation-free and wrinkle-free bending thanks to patented ROLUB technology for better gliding performancePowerful 1010 watt motor
Our service for you
Technical specifications
Voltage: 230 VWorking area diameter: 1/1 - 1.3/8 inchesWorking range diameter 15 - 28 mmPower output 1,010 WNumber of segments: 4Mains plug type: Plug-type E+F (CEE 7/7)Bending radius 52.5 - 112 mmPower cable length 60 cm
Product type
Pipe bender
Max. bend radius
112 mm
Weight
24.12 kg
UKCA
yes
Variants(All information include VAT, plus shipping costs)
ROBEND 4000 allows installers in the sanitary and cold/air conditioning industry to bend copper, stainless steel, C-steel and multi-layer composite pipes to 180°.
This text is machine translated.
Scope of delivery
Basic machine ROBEND 4000, 230 VSliding shoe 15 mm, CuSliding shoe 18 mm, CuSliding shoe 22 mm, CuSliding shoe 28 mm, CuBending segment, 15 mm, CuBending segment, 18 mm, CuBending segment, 22 mm, CuBending segment 28mm, CuSliding shoe axle for ROBEND 3000/4000Fleece cloth RothenbergerOperating instructions ROBEND 3000 / 4000Case ROBEND 3000 / 4000
Description
ROBEND 4000 allows installers in the sanitary and cold/air conditioning industry to bend copper, stainless steel, C-steel and multi-layer composite pipes to 180°.
This text is machine translated.
Scope of delivery
Basic machine ROBEND 4000, 230 VSliding shoe 15 mm, CuSliding shoe 18 mm, CuSliding shoe 22 mm, CuSliding shoe 28 mm, CuBending segment, 15 mm, CuBending segment, 18 mm, CuBending segment, 22 mm, CuBending segment 28mm, CuSliding shoe axle for ROBEND 3000/4000Fleece cloth RothenbergerOperating instructions ROBEND 3000 / 4000Case ROBEND 3000 / 4000