• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipe bending device TB MAXI-set, MSR, 14-16-18-20-26-32mm Rothenberger 23095

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe bending device TB MAXI-set, MSR, 14-16-18-20-26-32mm

  • Using THE Bender MAXI MSR TUBE eliminates the purchase cost of fittingsQuickly relax and reset the bend segmentThe bending segments are easily replaceable through the plug-in mechanism

Our service for you

Technical specifications

  • Working range diameter 14 mm – 32 mm
Product type

Pipe bender

Strength (max.)

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797639 Pipe bending device TB MAXI-set, MSR, 14-16-18-20-26-32mm Rothenberger 23095

Description

With THE TUBE Bender MAXI MSR, plumbing/heating installers can bend multi-layer composite tubes up to a diameter of 32 mm to save on the cost of fitting.

This text is machine translated.

Scope of delivery

  • TUBE Bender MAXI basic unitCounterholder 14-32 mmBending segment, 14 mmBending segment, 16 mmBending segment, 18 mmBending segment, 20 mmBending segment, 26 mmBending segment, 32 mmFleece cloth

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 649.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.