• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica E2CF01G2V1 Contact 1 breaker momentary 250 V AC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pizzato Elettrica E2CF01G2V1 Contact 1 breaker momentary 250 V AC 1 pc(s)

Our service for you

Technical specifications

Product type

Contact

Connection

Screws

Type

Contact block

Functions

momentary

Contact type

1 breaker

Contact material

Ag

Switch position

1 NC

Switching voltage

250 V AC

Switching current (max.)

6 A

IP20

Min. temperature

-40 °C

Max. temperature

+80 °C

Mounting type

Floor fixed

Content

1 pc(s)

RoHS-compliant

Yes

Type

E2CF01G2V1

Documents & Downloads

Datasheet

Datasheet 708606 Pizzato Elettrica E2CF01G2V1 Contact 1 breaker momentary 250 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708606 Pizzato Elettrica E2CF01G2V1 Contact 1 breaker momentary 250 V AC 1 pc(s)

More interesting products

(*All information is plus legal VAT)