• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica E2LP1A2V1 LED White momentary 30 V DC, 30 V AC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pizzato Elettrica E2LP1A2V1 LED White momentary 30 V DC, 30 V AC 1 pc(s)

Our service for you

Technical specifications

Product type

LED

Connection

Screws

Functions

momentary

Colour

White

Switching voltage

30 V DC

30 V AC

Switching current (max.)

0.015 A

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

1 pc(s)

RoHS-compliant

Yes

Type

E2LP1A2V1

Documents & Downloads

Datasheet

Datasheet 708631 Pizzato Elettrica E2LP1A2V1 LED White momentary 30 V DC, 30 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708631 Pizzato Elettrica E2LP1A2V1 LED White momentary 30 V DC, 30 V AC 1 pc(s)

More interesting products

(*All information is plus legal VAT)