
Number
Total (€ 10.07 / piece)
€ 10.07
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Switch/button features
1 installation slots
- Factory colour
Black
Grey
- Recess diameter
22 mm
- Length
72 mm
- Width
80 mm
- Height
56 mm
- Dim
(L x W x H) 72 x 80 x 56 mm
IP67/IP69K
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
- Type
ES 31000
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 701371 Pizzato Elettrica ES 31000 ES 31000 Housing 1 installation slots (L x W x H) 72 x 80 x 56 mm Black, Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 701371 Pizzato Elettrica ES 31000 ES 31000 Housing 1 installation slots (L x W x H) 72 x 80 x 56 mm Black, Grey 1 pc(s) Piece






















