• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PL-AMD10V Eltako Dimmer actuator Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dimmer actuator

Series

Eltako

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Mounting type

Flush mount

600 W

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Flush mounted (plaster)

Control module

1

FALSE

FALSE

TRUE

TRUE

Universal

230-230 V

None

FALSE

FALSE

TRUE

TRUE

600-600 W

TRUE

FALSE

TRUE

FALSE

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636421 PL-AMD10V Eltako Dimmer actuator Flush mount

User & Safety Instructions

User & Safety Instructions 2636421 PL-AMD10V Eltako Dimmer actuator Flush mount

Description

Powerline DIMM actuator 1-10V. 53x43mm, 25mm deep, for mounting in 58-mm switch boxes. For switching and/or dimming via a 1-10V interface. 1 closing contact not isolated 600VA. Standby loss of only 0.5 watt. For controlling and dimming in different places. Current sink of max. 30mA for active and passive EVG. A Powerline Sensor input is required for control. There are two rotary switches on the front for the address assignment: The left rotary switch determines the group address g with 16 alphabetical values from A to P. The right rotary switch determines the element address element with 16 numerical values from 0 to 15. Above it there is a sliding switch which does not function. To the left of the rotary switches is a red LED indicating all activities. There is a reset button next to it and a service pin to the right of it. Functions as per operating instructions. The above connection terminals are plug-in terminals for conductor cross-sections of 0.2 mm2 up to 1.5mm2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)