• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PL-SAMDU Eltako Dimmer actuator Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dimmer actuator

Series

Eltako

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Mounting type

Flush mount

600 W

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Flush mounted (plaster)

Control module

1

50-50 Hz

FALSE

FALSE

TRUE

TRUE

Universal

230-230 V

None

FALSE

FALSE

TRUE

TRUE

600-600 W

TRUE

FALSE

FALSE

TRUE

FALSE

40 mm

300 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636423 PL-SAMDU Eltako Dimmer actuator Flush mount

User & Safety Instructions

User & Safety Instructions 2636423 PL-SAMDU Eltako Dimmer actuator Flush mount

Description

Powerline universal dimming actuator 53x43 mm, 40mm deep, for installation in 58 mm switch boxes. Power MOSFET to 300W. Automatic lamp detection. Sensor input 230V. Standby loss of only 0.6 watt. For controlling and dimming anywhere. Universal dimming switch for lamps up to 300W, depending on the ventilation conditions. Dimmable 230 V-LED lamps and dimmable energy saving lamps ESL depending on the lamp electronics. No minimum load required. Switching at zero point with soft on and soft off for saving lamp. Short control commands switch on / off, permanent controls change the brightness up to the maximum value. Interrupting the control changes the dimming direction. The adjusted brightness level is saved when turning it off (MEMORY) In the event of a power failure, the switch position and the brightness level are saved and, if necessary, switched on when the supply voltage is restored. Automatic electronic overload protection and overheating shut-off. There are two rotary switches on the front for the address assignment: The left rotary switch determines the group address g with 16 alphabetical values from A to P. The right rotary switch determines the element address element with 16 numerical values from 0 to 15. Above it there is a sliding switch as configuration switch. To the left of the rotary switches is a red LED indicating all activities. There is a reset button next to it and a service pin to the right of it. Functions as per operating instructions. The above connection terminals are plug-in terminals for conductor cross-sections of 0.2 mm2 up to 1.5mm2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)