• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in bridge FBS 10-5 GY 3039007 Phoenix Contact

Packaging type
Piece
Manufacturer part #
3039007
Industrial packaging
Yes
Content
10 pc(s)
Number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Plug-in bridge FBS 10-5 GY

  • FBS 10-5 GY
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Manufacturer part #

3039007

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

10

Type

FBS 10-5 GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586049 Plug-in bridge FBS 10-5 GY 3039007 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586049 Plug-in bridge FBS 10-5 GY 3039007 Phoenix Contact

Description

Plug-in bridge, Number of positions: 10, Color: gray

More interesting products

(*All information is plus legal VAT)