• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in bridge FBS 2-12 3005950 Phoenix Contact

Packaging type
Piece
Factory colour
Red
Connection
Jack connector
Manufacturer part #
3005950
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in bridge FBS 2-12

  • FBS 2-12
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Factory colour

Red

Connection

Jack connector

Manufacturer part #

3005950

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

2

Type

FBS 2-12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589142 Plug-in bridge FBS 2-12 3005950 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589142 Plug-in bridge FBS 2-12 3005950 Phoenix Contact

Description

Plug-in bridge, Number of positions: 2, Color: red

More interesting products

(*All information is plus legal VAT)