• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in bridge FBS 20-4 3030352 Phoenix Contact

Image similar
Packaging type
Package
Manufacturer part #
3030352
Industrial packaging
Yes
Content
10 pc(s)
Number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

236 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in bridge FBS 20-4

  • FBS 20-4
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Manufacturer part #

3030352

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

20

Type

FBS 20-4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585924 Plug-in bridge FBS 20-4 3030352 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 585924 Plug-in bridge FBS 20-4 3030352 Phoenix Contact

Description

Plug-in bridge, Number of positions: 20, Color: red

More interesting products

(*All information is plus legal VAT)