• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in bridge FBS 3-5 BU 3036880 Phoenix Contact

Image similar
Packaging type
Package
Connection
Connector
Connector colour
Blue
Manufacturer part #
3036880
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.90 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Plug-in bridge FBS 3-5 BU

  • FBS 3-5 BU
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Connection

Connector

Connector colour

Blue

Manufacturer part #

3036880

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

3

Type

FBS 3-5 BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718863 Plug-in bridge FBS 3-5 BU 3036880 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718863 Plug-in bridge FBS 3-5 BU 3036880 Phoenix Contact

Description

Plug-in bridge, Number of positions: 3, Color: blue

More interesting products

(*All information is plus legal VAT)