• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-M12FS-12SOL-PG 9-M 1404420 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-M12FS-12SOL-PG 9-M

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

12

Nominal voltage

30 V AC

30 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

A

Contact material

Gold

Contact surface

Gold

IP67

Features

A-coded

Max. temperature

85 °C

Manufacturer part #

1404420

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

Number of pins

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583439 Plug-in connector SACC-M12FS-12SOL-PG 9-M 1404420 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583439 Plug-in connector SACC-M12FS-12SOL-PG 9-M 1404420 Phoenix Contact

Description

Plug-in connector, 12-position, Socket, straightLink:M12, A-coded, Solder connection, Knurl material: Zinc die-cast, nickel-plated, Cable gland Pg9, External cable diameter 6 mm ... 8 mm

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)