• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-MINFS-3CON-PG 9 1521300 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
7/8" socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SACC-MINFS-3CON-PG 9

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

7/8" socket, straight

Connection side B

Customisable

No. of pins

3

Nominal voltage

300 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

1.50 mm²

Connection

Cut & Clip

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Coding

A

IP67

Seal type

Screw-on

Manufacturer part #

1521300

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

Other

300 V

FALSE

Other

Other

Other

85-85 °C

HB

Screw connection

Gold

III

3

Straight

1.5-1.5 mm²

FALSE

12 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719130 Plug-in connector SACC-MINFS-3CON-PG 9 1521300 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719130 Plug-in connector SACC-MINFS-3CON-PG 9 1521300 Phoenix Contact

Description

Sensor/actuator connector, female, straight, 3-pos., 7-8", screw connection, metal knurl, cable screw connection Pg9

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)