
Image similar
Piece
SACC-MINMS-4CON-PG 9
Sensor/actuator connector
Plug, straight
Sensor connector
7/8" plug, straight
Customisable
4
300 V
9 A
9 A
1.50 mm²
Screw terminal
7/8"
7/8"
A
IP67
Screw-on
1521326
1 pc(s)
8 mm
6 mm
6 - 8 mm
Other
300 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
1.5-1.5 mm²
FALSE
9 A
100
yes
Datasheet 583867 Plug-in connector SACC-MINMS-4CON-PG 9 1521326 Phoenix Contact
User & Safety Instructions 583867 Plug-in connector SACC-MINMS-4CON-PG 9 1521326 Phoenix Contact