• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM BR 318 045 Wall station Eyewash Wall

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 88.56)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Type

1 x 200 ml / 1 x 500 ml

Product type

Wall station

Mounting type

Wall

Content

1 Set

Features

Eyewash

Material

Plastic

Documents & Downloads

Datasheet

Datasheet 831080 PLUM BR 318 045 Wall station Eyewash Wall

Security datasheet

Security datasheet 831080 PLUM BR 318 045 Wall station Eyewash Wall

Security datasheet 831080 PLUM BR 318 045 Wall station Eyewash Wall

Description

Plastic wall bracket for two eye rinsing bottles. · Pictogram with direction for use. · 200 ml-bottle with neutralising phosphate buffer solution (4.9%) · 500 ml-bottle with sterile sodium chloride solution (0.9%), in accordance with the natural salinity of eyes. · Eye muscle, which keeps the eye open while using the bottle. · Due to sealing is impossible to reuse the bottle · Durability max. 3 years (maintenance free) · Simple and easy use in first-aid-case · Sterile and hygienic. · Delivery includes eye emergency plan · Also available as dust-proof wall box.

This text is machine translated.

Features

  • Plastic wall bracket for two eye rinsing bottles.
  • Pictogram with direction for use.
  • 200 ml-bottle with neutralising phosphate buffer solution (4.9%)
  • 500 ml-bottle with sterile sodium chloride solution (0.9%), in accordance with the natural salinity of eyes.
  • Eye muscle, which keeps the eye open while using the bottle.
  • Due to sealing is impossible to reuse the bottle
  • Durability max. 3 years (maintenance free)
  • Simple and easy use in first-aid-case
  • Sterile and hygienic.
  • Delivery includes eye emergency plan
  • Also available as dust-proof wall box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)