
Number
Highlights & Details
MobileOffice D430 Plus High-performance scanner for documents and cards for the hospital administration desk
- • Flexible paper output - Document can be printed on the back or top side
- • Suitable for scanning credit cards, driving licenses, ID cards and health cards
- • TWAIN/Scan driver included in delivery
Technical specifications
- Image sensor CIS x 2
- Optical resolution 600 dpi
- Hardware resolution 600 x 600 dpi
- Colour: 48-bit input, 24-bit output
- Grayscale: 16-bit input, 8-bit output
- Black & White 1-bit
- Scanning speed simplex: 1.9 seconds (grayscale, 200 dpi, A4)
- Duplex: 1.9 seconds (grayscale, 200 dpi, A4)
- Scanning range (W x L) Maximum 216 x 1270 mm (8.5" x 50")
- Minimum 12.7 x 12.7 mm (0.5" x 0.5")
- Supported paper size (W x L) Maximum: 240 x 1270 mm (9.45" x 50")
- Minimum:
- Front-On, Front-Off 105 x 45 mm (4.13" x 1.77")
- Front-On, Rear-Off 30 x 45 mm (1.18" x 1.77")
- Grammage (paper weight) Supported paper thickness: 50 g/㎡ ~ 125 g/㎡.
- The maximum permissible thickness of plastic cards is: Unembossed 0.8 mm
- Daily volume (pages) 1000
- Function keys Scan, Up, Down
- Power supply: 24V / 0.75A
- Connection USB 2.0
- Net weight 0.96 Kgs (2.13 Lbs)
- Dimensions (W x D x H) 303 x 94 x 60 mm (11.93" x 3.7" x 2.36")
- Interface TWAIN compatible
- Operating system Windows 8 / 10 / 11
- System requirements 2.0 GHz CPU processor or higher[1]
- [1]Windows recommended: 2.8 GHz Intel® Core™ i5 processor with 4 CPU cores or higher
- At least 4 GB RAM (8 GB or more recommended)
- 6 GB hard disk storage for the program installation
- Display dimensions of 1024 x 768 or higher
- Incl. Plustek DocAction software
- Plustek OCR (for Windows)
- (Supported by ABBYY® FineReader®)
- All card scanners [M] 2
- All document scanners [M] 1
- All SB terminal scanners [M] 3
- After resolution: [F] 2
- After scan speed: [F] 2.3
- By Main Purpose: [F] 1,3,5
- By image sensor: [F] 2
- By day volume: [F] 2
- By software supplied: [F] 13
- Filter by scan purpose: [F] 5.6
- Filter by other functions: [F] 2
- Filter by network type: [F] 3
- After connection: [F] 1
- By ADF Capacity: [F] 4
- By Scanner Type: [F] 2
- According to lamps: [F] 1
- Filter by RFID detection: [F] 2
- Resolution [S] 600 dpi
- Scanning speed: [S] 1.9 seconds
- Max. Scanning range [S] 216 x 1270 mm
- Daily scanning: [S] 1.000
- Plastic cards: [S] Up to 0.8 mm
- Link [C] products/personal desktop scanners/MobileOffice-D430-plus/
- Product type
Document scanner
- Scan function
Documents
Plastic cards
- Optical resolution
600 x 600 dpi
- Scan area width (min.)
216 mm
- Scan area (max.)
1270 mm
- Paper size (max.)
240 x 1270 mm (9.45'' x 50'')
- Sensor type
CIS
- Interfaces
USB
- Width
303 mm
- Height
60 mm
- Depth
94 mm
- Dim
(W x H x D) 303 x 60 x 94 mm
- Weight
0.96 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638614 Plustek MobileOffice D430 Plus Document scanner 240 x 1270 mm (9.45'' x 50'') 600 x 600 dpi USB Documents, Plastic cards
User & Safety Instructions
User & Safety Instructions 3638614 Plustek MobileOffice D430 Plus Document scanner 240 x 1270 mm (9.45'' x 50'') 600 x 600 dpi USB Documents, Plastic cards
Description
This text is machine translated.
Scope of delivery
- Scanners
- USB cable









