• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon LiDE 300 Flatbed scanner A4 2400 x 2400 dpi USB Documents, Photos

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon CanoScan LiDE 300 flatbed scanner

  • CIS sensor for high-resolution scans at up to 2400 x 4800 dpi
  • 48-bit internal color depth for photo scans with extraordinary detail and precise color reproduction
  • Time-saving: only approx. 10 seconds for a 300 dpi A4-color document
  • Scan to a cloud service via PC
  • Simple operation via 4 scan buttons
  • Auto Document and Photo Fix technology for the optimization of text, graphics and images in scanned documents
  • Auto Scan for instant document recognition with just one click.
  • A USB cable provides for connection and power supply and reduces the cable mess on the table
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

Flatbed scanner

Scan function

Documents

Photos

Optical resolution

2400 x 2400 dpi

Scan area width (min.)

216 mm

Scan area (max.)

297 mm

Paper size (max.)

A4

Traversing light unit

No

Sensor type

CIS

Interfaces

USB

Width

250 mm

Height

42 mm

Depth

367 mm

Dim

(W x H x D) 250 x 42 x 367 mm

Weight

1.6 kg

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763825 Canon LiDE 300 Flatbed scanner A4 2400 x 2400 dpi USB Documents, Photos

User & Safety Instructions 1763825 Canon LiDE 300 Flatbed scanner A4 2400 x 2400 dpi USB Documents, Photos

Description

The compact, slim and inexpensive scanner for the home or in the office

With its slim, compact and chic design offers the lightweight A4 flat bed scanner 4 scan buttons for a particularly simple operation. Perfect for high-resolution scans at home or in the office.

Impressively fast and sharp.
A high resolution scan in 2,400 x 4,800 dpi from a photo or document is in only approx. 10 seconds - this is the canon LiDE technology.

Even greater precision
High-quality and precise scanning at the touch of a button. And even large documents with a thickness of up to 21 mm can be easily scan thanks to the Z-hinge.

Easily and immediately
The Scan buttons enable the immediate Enable Auto Scan, Copy, E-Mail, and PDFs and a fifth button is done by the creation of multi-page PDFs.

Intelligent connectivity
Reliable scanning with the practical USB connection. Simply connect to a PC or laptop and without any additional power cable fast and reliable scanning.

This text is machine translated.

Features

  • Lamp type: 3-colored LEDs (RGB)
  • Selectable Resolution: 25 - 19200 dpi
  • USB 2.0 Hi-Speed
  • Color Depth (Color): 48-bit internal; 48/24-bit external
  • Color Depth (grayscale): 16 bit internal; 8 Bit external
  • Scan speed: 14.8 ms/line (2400 dpi); 6.6 ms/line (1200 dpi)
  • 3.8 ms/line (600 dpi)
  • 2.2 ms/line (300 dpi)
  • Grayscale: 4.3 ms/line (2400 dpi); 2.2 ms/line (1200 dpi); 1.3 ms/line (600 dpi); 2.2 ms/line (300 dpi)
  • Scanning speed (A4, 300 dpi, color): approx. 10 seconds
  • Scanning speed (10 x 15 cm, 300 dpi, color): approx. 5 seconds
  • Preview speed (scan): approx. 9 seconds
  • Supplied Software Scan Gear for Windows, Scan Utility for Windows

Scope of delivery

  • DIN A4 flat bed scanner CanoScan LiDE 300
  • USB cable
  • Short instructions and other documentation

System requirements

  • Windows 10, Windows 8.1; Windows 7 SP1
  • OS X 10.11.6, MacOS 10.12 〜 MacOS 10.13
  • The performance can only be used with a PC with pre-installed Windows 7 or higher can be guaranteed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)