• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek ePhoto Z300 Image scanner 300 x 300 dpi Automatic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPhoto Z300 Photo/document scanner

  • Sensor controlled photo and document scanner
  • Automatically scans without pressing a key
  • A4-documents are scanned in just 5 seconds, photos in just 2 seconds
  • Automatic cutting of the scanned photos
  • Incl. image processing software Plustek ePhoto

Technical specifications

  • Scan format: up to DIN A4
  • Scanning speed: 10 pages/min
  • Recommended Daily Working Volume: max. 500 pages
Product type

Image scanner

Features

Automatic

Optical resolution

300 x 300 dpi

Sensor type

CCD

Interfaces

USB

Width

290 mm

Height

158 mm

Depth

161 mm

Weight

1.48 kg

Dim

(W x H x D) 290 x 158 x 161 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1490485 Plustek ePhoto Z300 Image scanner 300 x 300 dpi Automatic

Description

The sensor-controlled photo scanner ePhoto Z300 scans photos and documents... simply easy!

Automatically scans and without pressing a button, photos and documents, in just a few seconds. The photo or document in the document feeder. Format settings are not necessary. The scanned photo is automatically set to the original size. The provided new image processing software Plustek ePhoto enables quick and convenient image processing and easy uploading and sharing in social networks. In addition, you can save your scanned document as searchable PDF file format can be stored.

This text is machine translated.

Scope of delivery

  • Scanners
  • Power supply unit
  • Software
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.98*

More interesting products

(*All information is plus legal VAT)