• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta DigitDia 8000 Slide scanner Dust and scratch removal: Hardware Transparency unit, Built-in display, Automatic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,245.00 / piece)
€ 3,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Reflecta DigitDia 8000 slide scanner

  • Magic Touch: Automatic retouching of dust and scratches with the help of infrared technology
  • Multipass Xpose: Increases the dynamic range through multiple exposure (HDR)
  • RAW output: In raw DNG format
  • Resolution of up to 10,000 DPI

Technical specifications

Product type

Slide scanner

Features

Transparency unit

Built-in display

Automatic

Sensor type

CCD

Colour depth

48 Bit

Greyscale

48 Bit

Light transmission area

36.5 x 36.5 mm

Dust and scratch removal

Hardware

Interfaces

USB A (USB 2.0)

Width

300 mm

Height

125 mm

Depth

290 mm

Weight

2.9 kg

Dim

(W x H x D) 300 x 125 x 290 mm

Display

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281382 Reflecta DigitDia 8000 Slide scanner Dust and scratch removal: Hardware Transparency unit, Built-in display, Automatic

Description

With a resolution of up to 10,000 DPI and a maximum density of 4.2 Dmax, the DigitDia 8000 magazine scanner now produces digital reproductions of top quality at even higher speed.

The scanner works completely independently, only the magazine inserted in the scanner and the number of slides to be scanned must be entered in the software. The scanning software also offers automatic functions for exposure, color and contrast. With the AutoColor feature, strongly colored slides can also be reconstructed.

This text is machine translated.

Features

  • Image sensor: Linear color CCD
  • Colour 48 Bit
  • Max. Resolution 10,000 dpi
  • Light source: Film-protecting LED
  • Maximum density: Dmax 4.2
  • Infrared channel: Integrated
  • Duration of preview scan: 15 sec.
  • Duration of main scan @5000 dpi: Approx.100 sec.
  • Scanning range max. 36.5 x 36.5mm
  • Batch processing: Up to 100 slides
  • PC-connection: USB 2.0
  • Slide viewing: Via built-in backlit viewing window
  • Function keys: Forward and reverse transport, quick scan on the device

Scope of delivery

  • Reflecta DigitDia 8000
  • Power supply unit
  • USB cable
  • Universal diamond magazine
  • CyberViewX scanning software (as download)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,870.00*

More interesting products

(*All information is plus legal VAT)