There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Completely independent: No PC or additional software is needed – simply insert the film, digitalise, store.
Large 5-inch HD screen: Convenient preview and direct control of your digitization.
Save directly to SD card: Your movies are saved as MP4 files in 1080p - immediately ready to share or edit.
Compatible with 3-, 5- and 7-inch coils, Super 8- and 8mm-film support for maximum flexibility.
Legendary Kodak quality: Decades of experience in image technology guarantees brilliant results and easy operation.
Technical specifications
Product type
Film scanner
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3628566 Kodak RODREELSEU Film scanner
Description
Revive your memories with the Kodak Reels & Super 8 film digitizer converter
Convert old Super 8 and 8mm movies into high-quality MP4 digital videos – easy, fast and without any complicated technology! The Kodak REELS digitizer is your gateway to the past and keeps valuable family moments, weddings or holiday movies in digital form.
With its built-in 5" HD screen, you can view your shots directly while they are being digitized. No software, no PC required – everything happens directly on the device. Store your digitized movies on one SD card (up to 128 GB) and share them instantly with family and friends.
The proven Kodak quality provides pin-sharp results, precise color fidelity and lively details – no matter how old your film material is. The robust, elegant black design fits harmoniously into any home or studio.
This text is machine translated.
Features
Image sensor: 8.08 megapixel (3280 x 2464) 1/3” CMOS sensor
Native resolution: 1296p
Records at 20 fps
Scanning speed: 2 frames/sec.
Focus system: Fixed focus
Storage capacity: Up to 128 GB SD™ card
Scope of delivery
Kodak reels digital converter
7-inch film roll
Power Cables
2 coil adapter
Micro-USB cable
Cleaning cloth
User manual
Description
Revive your memories with the Kodak Reels & Super 8 film digitizer converter
Convert old Super 8 and 8mm movies into high-quality MP4 digital videos – easy, fast and without any complicated technology! The Kodak REELS digitizer is your gateway to the past and keeps valuable family moments, weddings or holiday movies in digital form.
With its built-in 5" HD screen, you can view your shots directly while they are being digitized. No software, no PC required – everything happens directly on the device. Store your digitized movies on one SD card (up to 128 GB) and share them instantly with family and friends.
The proven Kodak quality provides pin-sharp results, precise color fidelity and lively details – no matter how old your film material is. The robust, elegant black design fits harmoniously into any home or studio.
This text is machine translated.
Features
Image sensor: 8.08 megapixel (3280 x 2464) 1/3” CMOS sensor