• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta x44-Scan Slide scanner, Negative scanner 4920 x 3280

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflecta x44 scan

  • Easy digitization of slides and negatives
  • 16 megapixel CMOS-sensor and IET picture improvement technology for highest picture quality
  • 17.8 cm (7 inch) IPS-Display
  • Digitize in less than two seconds without computer
  • Direct storage on SD-card in the JPEG-format

Technical specifications

  • 7" (17.8 cm) IPS LCD display
  • 1/2.33" – 16 megapixel CMOS sensor
Product type

Slide scanner

Optical resolution

4920 x 3280

Interpolated resolution

6000 dpi

4000 dpi

Sensor type

CMOS

Light transmission area

24 x 36 mm

Interfaces

USB A (USB 2.0)

Width

182 mm

Height

160 mm

Depth

133 mm

Weight

512 g

Dim

(W x H x D) 182 x 160 x 133 mm

Display

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322978 Reflecta x44-Scan Slide scanner, Negative scanner 4920 x 3280

Description

The Reflecta x44 scan is suitable for Ideal for digitizing large quantities of slides and negatives. It is impressive due to its simple handling and versatility.
A CMOS sensor with 16 megapixels together with the Reflecta picture improvement technology IET provides for the highest picture quality and brilliant color reproduction.
The scanner has an impressive IPS display with a screen-size of 17.8 cm and a large viewing angle, whereby the selection, scanning and playback of the pictures becomes a real pleasure. The x44 scan digitalises slides or negatives in less than two seconds and stores them directly as JPEG files on an SD card. As a stand-alone device, the scanner is completely independent of computers.

This text is machine translated.

Features

  • Exposure and color correction: Automatic / manual (-2.0 EV to +2.0 EV)
  • Image Enhancement Technology IET: Automatic color and contrast enhancement
  • Image clipping: Adjustable in x, y and z-axis
  • Film types: Positive (slides), negative, black and white
  • Film formats: 135 (24 x 36 mm small image), optional Type 110 (Pocket) and 126 (Instamatic)
  • Supported external storage media: SD memory cards with up to 128 GB
  • Power supply: Power supply 5V / 1A (USB-C)
  • Interface for data transfer USB 2.0
  • Compatibility: JPEG format is compatible with all digital playback devices

Scope of delivery

  • Scanner x44 scan
  • Power supply unit
  • Holder for 35 mm film strips
  • Holder for framed slides 5x5 cm
  • Cleaning brush
  • USB cable
  • User manual.

More interesting products

(*All information is plus legal VAT)