The evolution of the Fujitsu fi-8000 Series sets new standards for business scanning by addressing today's challenges and providing a long-term strategic advantage for companies that are ready for the future of work. With breakthrough optical technology and a host of innovative new patents, the Fujitsu fi-8000 Series supports digital transformation with industry-leading accuracy and ease of use – built on technology you can trust. Highest real-life throughput 90ppm, 100 sheet ADF capacity, optimized user experienceClear image captureClear Image Capture is a breakthrough proprietary innovation first introduced in the Fujitsu fi-8000 Series. True image reproduction and color shift avoidance promise industry-leading OCR accuracy and image quality that exceeds the capabilities of Standard Contact Image Sensor (CIS) or Charge Coupled Deviced (CCD). It is also a more efficient technology that reduces power consumption per scan. Clear Image Capture also captures a wide range of document types from 20 g/m² to 465 g/m², including A4 envelopes, cards, passports, or booklets up to seven millimeters thick.Urethane rollersUrethane rolls, unlike ethylene-propylene-diene rubber (EPDM) rollers, are resistant to the intake of oil from No Carbon Required (NCR) paper, which can cause swelling and impairing feed torque. This prevents misfeeds and jams and ensures consistent feed performance.Stack holderThe ergonomic holder places scanned documents cleanly and thus enables a faster and easier storage after scanning.Software that increases efficiency and productivityPaperStream IPA driver that cleans and optimizes image files for faster, more cost-effective retrieval and storage.- Compatible with TWAIN and ISIS interfaces- Superior integrated image processing- Patch code and barcode recognition- Predefined and user-defined scan profiles for regular tasks- Assisted Scan supports the user by simply selecting alternative scan results- Automatic cropping and skew correction, color recognition and blank page detection and deletionPaperStream CaptureOptimizes and automates workflow capture.PaperStream ClickScanOne touch ad hoc scanning.CentraladministrationScalable real-time and remote management of up to 1000 devices.PaperStream IP NetFor flexible, customizable capture architectures.PaperStream NX ManagerFor centralized, server-based capture.Technology you can trustAutomatic Separation ControlOur patented Automatic Separation Control ensures perfect feeding and ensures that companies can reliably digitize large quantities and mixed document stacks. By detecting the weight of the documents and automatically adjusting and adjusting the torque, error feeds and interruptions are avoided. The result is a constant feeding of different document formats, which saves users the time-consuming sorting of the different document types into individual batches. In addition, the 100-sheet ADF capacity and higher scanning speed enable efficient working in hohem groups.Industry-leading paper protectionThe Fujitsu fi-8000 Series protects documents from damage with an innovative technology. Patented image monitoring identifies excessively oblique documents in real time and stops scanning before they can be damaged. Intelligent Sonic Paper Protection (except for fi-8150, fi-8250 models) reacts similarly as soon as the technology detects abnormal feed noises. Lag Detection, on the other hand, ensures that the documents are fed at the calculated speed.Special registration of passport documentsThe patented feed mechanism ensures secure collection of passports without carrier sheet†, while Machine Readable Zone (MRZ) detection ensures consistent, accurate collection of personal data.Unmatched productivityimproved multi-feed detectionTo avoid unnecessary interruptions in the scanning process, maps, stickers and small defined attachments are automatically detected and ignored if necessary. This patented technology is a further development of the standard multi-feed detection, which stops if something other than a single sheet is detected during the feed.High speed, high throughputThe Fujitsu fi-8000 Series offers a high efficiency scanning process with a fast start time and a duplex speed of up to 90 sheets per minute for maximum productivity in workgroups. The integrated USB 3.2 and Gigabit LAN connectivity also enables fast file transfer.Overscan Control*This technology automatically adjusts the scanning area to prevent image loss when documents are skewed so that they do not need to be rescanned. Three sensors detect the edges of the document and adjust the scanning area accordingly to the document, even if it has been inserted at an angle. The user can rely on the entire document to be scanned every time and no part of the image is lost. *Except fi-8150, fi-8250 models.
This text is machine translated.