• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRIS by Canon IRIS IRISCan Executive 4 DUPLEX Duplex document scanner A4 300 x 600 dpi USB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Portable duplex document scanner IRIScan Executive 4

  • Extremely fast scanner with single-sheet feeder with up to 8 pages per minute
  • Power supply via the supplied USB cable, no power socket
  • Scan resolution with high precision (600 dpi)
  • Double-sided scans in color or black and white
  • Scan receipts, business cards, photos, documents in A4/letter format and much more.
  • Automatic detection of the document size and layout
  • Multi-page PDF file by scanning of several individual pages in sequence.
  • Automatic Send to E-mail applications/SharePoint/OneDrive/Evernote/Dropbox/FTP/archive folder
  • Thanks to the unique Button Manager software you can view up to 9 functions to facilitate tasks of the document processing configure

Technical specifications

Product type

Duplex document scanner

Scan function

Documents

Photos

Calling cards

Optical resolution

300 x 600 dpi

Scan area width (min.)

216 mm

Scan area (max.)

813 mm

Paper size (max.)

A4

Document feed

1 Sheet

Sensor type

CIS

Interfaces

USB

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

No

Width

291 mm

Height

41 mm

Depth

67 mm

Dim

(W x H x D) 291 x 41 x 67 mm

Weight

518 g

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1494480 IRIS by Canon IRIS IRISCan Executive 4 DUPLEX Duplex document scanner A4 300 x 600 dpi USB

User & Safety Instructions

User & Safety Instructions 1494480 IRIS by Canon IRIS IRISCan Executive 4 DUPLEX Duplex document scanner A4 300 x 600 dpi USB

Description

Portable duplex scanner

The IRIScan Executive 4 is a powerful combination of a fully mobile flexible duplex color scanner and user-friendly OCR software. Compact, lightweight, with power supply via USB and PDF creation with just one click, it is the fastest mobile duplex scanner on the market, be taken along everywhere.

It is the perfect portable scanner for self-employed, small and large companies or self-lawyers and medical companies.

Users of IRIScan Executive 4 thanks to the intuitive, unique Button Manager can easily define the document processing.

Moreover, The world-famous and included in the scope of the OCR software package from i.r.i.s. extracted easily all the main information from your scanned documents. Your documents are converted into fully editable files, which you can share in the cloud, and their visiting cards are used as digital contacts in your preferred contact management software is saved.

This text is machine translated.

Scope of delivery

  • IRIScan Executive 4 Scanner, USB cable, calibration card, software package and user manuals for download.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)