
Number
imageFORMULA P-215II mobile duplex document scanner
Highlights & Details
- Fast scanning up to 30 images per minute with USB-power supply
- Productive scanning with automatic document feeder (20 sheet)
- Ultra-compact and robust for mobility
- Supports scanning of ID cards and embossed cards
- Versatile Software, including scanning to cloud services
- Compatible with USB 3.0 and USB 2.0 hi-speed
- Mac and Windows-compatible
Technical specifications
- Product type
Portable duplex document scanner
- Scan function
Documents
Photos
Calling cards
- Optical resolution
600 x 600 dpi
- Scanning speed
15 pages/min
30 IPM
- Scan area width (min.)
216 mm
- Scan area (max.)
356 mm
- Paper size (max.)
A4
- Max. grammage
128 g/m²
- Document feed
20 Sheet
- Sensor type
CIS
- Interfaces
USB
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
285 mm
- Height
40 mm
- Depth
95 mm
- Dim
(W x H x D) 285 x 40 x 95 mm
- Weight
1 kg
- Factory colour
Multicolour
- Power consumption (off)
0.1 W
- Power consumption (standby)
1.5 W
- Power consumption (ON)
7 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1340198 Canon imageFORMULA P-215II Portable duplex document scanner A4 600 x 600 dpi 15 pages/min, 30 IPM USB
User & Safety Instructions
User & Safety Instructions 1340198 Canon imageFORMULA P-215II Portable duplex document scanner A4 600 x 600 dpi 15 pages/min, 30 IPM USB
Description
In the office, at home or on the go, the elegant P-215 II has real plug & scan comfort. He is one of the fastest portable scanners with a speed of up to 15 pages/min. (simplex)/30 frames/minute (duplex).
Productive scanning with USB-power supply
The imageFORMULA P-215 II is one of the most productive scanner of its class. With USB-powered double-sided scanning up to 30 images per minute and the reliable automatic document feeder with a capacity of 20 sheets, users can efficiently scanning: in the office, at home or on the go. The P-215 II has been designed for a robust scanning volume of up to 500 Documents per day.
Ultra compact for saving space and mobility
With its intelligent compact construction, the ultra-lightweight P-215 II is ideal for traveling and in the office. Thanks to its small footprint, it fits comfortably in any case and vollbepackten on every desk. Real plug & scan by simply connecting the scanner to a PC or Mac. Canon's unique integrated CaptureOnTouch Lite software is ready for immediate use - drivers and application software must not be charged.
Special Scanner Feeder Tray for cards
Since the scanning of business cards and credit cards is becoming more and more important for the data validation, the P-215 II a special slot for scanning of these cards. A highly developed feed mechanism provides for a fast scanning of ID cards and embossed cards.
Optimized Image Processing
High-precision scanning with up to 600 dpi, thanks to advanced technology. A variety of image editing features, such as automatic color detection and automatic text alignment detection, guarantee excellent scanning quality - ideal for creating searchable PDF files by optical character recognition (OCR).
Powerful software suite
The P-215 II uses ISIS and TWAIN driver for an easy integration with your standard image editing software. It provides for effective work thanks to a complete software suite. The intuitive icon-based user interface in the packets captureontouch software makes scanning quick and easy - while the fully automatic operation is the best choice for every normal scan job. PageManager (MAC address) and PaperPort (Windows) offer comfortable file management and conversion tools; the scanning of visiting cards has never been easier than with the bis card application.
Direct scanning in the Cloud
Thanks to the supplied plug-ins you can scan directly from CaptureOnTouch to a series of cloud services, including Evernote, Google Drive™, SharePoint, SugarSync, DropBox and OneDrive. This information can be uploaded quickly in the cloud, and it can be used at any time and any place you can be accessed.
Flexible: without cable scanning
Via the optional Wi-Fi Box WU10, you can take anywhere wireless scanning. This is useful if you without cable documents directly on your smartphone, tablet or your PC, or if you want to scan the scanner with a group of users or devices via a network server or home router parts.
This text is machine translated.
Scope of delivery
- Commissioning CD
- Commissioning instructions
- Power cable;
- USB cable
Hints
System requirements
- Windows XP Pro/XP Home/VISTA/7/8/10






