• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek OpticPro A390 Document scanner A3 USB type B Documents, OHP film, Drawings, Handwriting, Photos, Books

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OpticPro A390 An effortless solution for scanning in A3 large format

  • A3-large format, scanning speed of less than 1.75 seconds per page, hall effect
  • Simply close the cover and the scanning starts immediately, OCR, automatic image optimization

Technical specifications

  • Image sensor 4-line CCD
  • Light type: LED
  • Optical resolution 600 dpi
  • Interpolated resolution 1600 dpi
  • Colour: 48-bit input, 24-bit output
  • Grayscale: 16-bit input, 8-bit output
  • Black & White 1-bit
  • Scanning speed < 1.75 seconds, 300 dpi (color/grayscale/ black/white)
  • Scanning area (W x L) Maximum: 304.8 mm x 431.8 mm (12" x 17"), A3
  • Daily volume (pages) 5.000
  • Power supply 24 Vdc/ 1.25 A.
  • Power consumption < 24 W (operation), < 8 W (standby)
  • Connection USB 3.2 Gen 1x1 type B
  • Net weight 9.5 Kgs (20.95 Lbs)
  • Dimensions (W x D x H) (57 x 433 x 154 mm (25.86” x 17.04” x 6.04”)
  • Interface TWAIN compatible, WIA
  • Operating system Windows 7 / 8 / 10 / 11
  • Accompanying software Plustek image Express, Plustek SmartTWAIN
  • Additional functions:
  • Output: TIFF, multi-page TIFF, JPEG, RTF, BMP, PDF, multipage PDF, PNG, Searchable PDF, docx, xlsx, txt
  • Document coverage: Black background
  • Pre-installed OCR
  • Plustek OCR (driven by the ABBYY® engine)
Product type

Document scanner

Scan function

Documents

OHP film

Drawings

Handwriting

Photos

Books

Scan area width (min.)

304.8 mm

Scan area (max.)

431.8 mm

Paper size (max.)

A3

Sensor type

CCD

Interfaces

USB type B

Width

57 mm

Height

154 mm

Depth

433 mm

Dim

(W x H x D) 57 x 154 x 433 mm

Weight

9.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639493 Plustek OpticPro A390 Document scanner A3 USB type B Documents, OHP film, Drawings, Handwriting, Photos, Books

Description

The OpticPro A390 was developed for high-quality scanning of artwork, photos, painting albums, books and other large-format documents up to a size of 304 mm x 426 mm.

This text is machine translated.

Scope of delivery

  • Scanners
  • Power supply,
  • Plustek image express software
  • Plustek SmartTWAIN

Hints

Pre-installed OCR

System requirements

  • Windows 7 / 8 / 10 / 11

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)