
Number
Total (€ 259.00 / piece)
€ 259.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
SmartOffice PS186
- Duplex unit for double-sided scanning
- Scans up to 25 ppm or 50 images/min. in grayscale mode
- Scans up to 8 ppm or 8 images/min in color mode
- Scans documents up to 250 cm
- Compact and space-saving housing, also for offices with limited space
- Scanning at the push of a button from 9 custom scan profiles
- Up to 50 pages with automatic document feeder scan
- No warm up time
- Automatic tilt correction
- Direct scanning to (browsable) PDF documents
Technical specifications
- Product type
Duplex document scanner
- Scan function
Documents
Calling cards
Plastic cards
- Optical resolution
600 x 600 dpi
- Scanning speed
25 pages/min
50 IPM
- Scan area width (min.)
216 mm
- Scan area (max.)
297 mm
- Paper size (max.)
A4
- Max. grammage
105 g/m²
- Document feed
50 Sheet
- Sensor type
CIS
- Interfaces
USB
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
263 mm
- Height
148 mm
- Depth
127.5 mm
- Dim
(W x H x D) 263 x 148 x 127.5 mm
- Weight
1.66 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1662015 Plustek SmartOffice PS186 Duplex document scanner A4 600 x 600 dpi 25 pages/min, 50 IPM USB
User & Safety Instructions
User & Safety Instructions 1662015 Plustek SmartOffice PS186 Duplex document scanner A4 600 x 600 dpi 25 pages/min, 50 IPM USB
Description
To satisfy the requirements of home office and small offices
The reliable and compact smart office PS 186 with a scanning speed of 25 pages per minute, not only offers the possibility of a variety of documents to digitise, but also their administration and organization even easier. Also included is the new Plustek DocAction II software with a new and even more user-friendly surface to create, configure, and manage up to 23 individual scan profiles even easier to understand. Ideal for home users, the home office or small offices, the PS 186 help you make scanning tasks quickly and easily. Whether Bill, voucher, letter or postcard, because of the space-saving scanner and its extensive functions maintain an overview of your documents.
Innovative and easy-to-use-DocAction II
With the included software allows the user to MacAction DocAction II and II together with the One Touch function keys on the device the scanning process with only one push of a button. A total of 9 individual scan profiles can be configured for this purpose, including scan settings such as quality and processing, storage location, file format, and much more. The revised and newly designed user interface with many function settings guides the user via an innovative menu navigation with just a few clicks to the desired result.
Save in FTP environments
With the PS 186, it is possible to save the scanned files directly to an FTP server. An effective, comfortable save and share the scanned documents is thus in a matter of minutes and provides the wide dissemination of FTP a variety of possibilities.
Barcode Scanning
The PS 186 recognizes barcodes in scanned documents and can process. The barcode number can thus easily be used as file name in order to enable a simple and clear file management.
Plustek DocAction II
With the software included in the Plustek DocAction II you 9 different scan profiles can be configured: including definition of the storage location and the processing such as FTP Upload, a local storage, or creating a copy and much more. Also the direct scan and save documents in all standard image formats such as JPEG, TIFF, MULTI-TIFF, BMP, PDF, is possible. Using the one-touch function key on the device can then be called the profiles with your fingertips. DocAction II also has numerous other functions such as automatic rotation, automatic density, character optimization, remove blank pages and removal of holes. The new user interface has been revised as compared to the earlier DocAction software configuration settings. even easier, faster and more user-friendly.
Plustek MacAction II
Also included in the delivery included Software Plustek MacAction II is aimed at all Mac users and Mac OS operating systems. Also in MacAction II are the functions of DocAction II is available, but with still more detailed configuration options.
This text is machine translated.
The reliable and compact smart office PS 186 with a scanning speed of 25 pages per minute, not only offers the possibility of a variety of documents to digitise, but also their administration and organization even easier. Also included is the new Plustek DocAction II software with a new and even more user-friendly surface to create, configure, and manage up to 23 individual scan profiles even easier to understand. Ideal for home users, the home office or small offices, the PS 186 help you make scanning tasks quickly and easily. Whether Bill, voucher, letter or postcard, because of the space-saving scanner and its extensive functions maintain an overview of your documents.
Innovative and easy-to-use-DocAction II
With the included software allows the user to MacAction DocAction II and II together with the One Touch function keys on the device the scanning process with only one push of a button. A total of 9 individual scan profiles can be configured for this purpose, including scan settings such as quality and processing, storage location, file format, and much more. The revised and newly designed user interface with many function settings guides the user via an innovative menu navigation with just a few clicks to the desired result.
Save in FTP environments
With the PS 186, it is possible to save the scanned files directly to an FTP server. An effective, comfortable save and share the scanned documents is thus in a matter of minutes and provides the wide dissemination of FTP a variety of possibilities.
Barcode Scanning
The PS 186 recognizes barcodes in scanned documents and can process. The barcode number can thus easily be used as file name in order to enable a simple and clear file management.
Plustek DocAction II
With the software included in the Plustek DocAction II you 9 different scan profiles can be configured: including definition of the storage location and the processing such as FTP Upload, a local storage, or creating a copy and much more. Also the direct scan and save documents in all standard image formats such as JPEG, TIFF, MULTI-TIFF, BMP, PDF, is possible. Using the one-touch function key on the device can then be called the profiles with your fingertips. DocAction II also has numerous other functions such as automatic rotation, automatic density, character optimization, remove blank pages and removal of holes. The new user interface has been revised as compared to the earlier DocAction software configuration settings. even easier, faster and more user-friendly.
Plustek MacAction II
Also included in the delivery included Software Plustek MacAction II is aimed at all Mac users and Mac OS operating systems. Also in MacAction II are the functions of DocAction II is available, but with still more detailed configuration options.
This text is machine translated.
Hints
Scan speed (if stated) refers to A4-sized documents.



























