• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pneumatic module 09140033501 HARTING Content: 1 pc(s) Pneumatics module

Product type
Pneumatics module
Number of pins
3
Type
09140033501
Manufacturer part #
09140033501
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pneumatic module

Our service for you

Technical specifications

  • Net weight: 7 g
  • Number of contacts: 3
  • Gender: Pin, socket
  • mating cycles: ≥ 10,000
Type

09140033501

Product type

Pneumatics module

Manufacturer part #

09140033501

Factory colour

Blue

Number of pins

3

Total no. of pins

3

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+85 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1989738 Pneumatic module 09140033501 HARTING Content: 1 pc(s) Pneumatics module

User & Safety Instructions

User & Safety Instructions 1989738 Pneumatic module 09140033501 HARTING Content: 1 pc(s) Pneumatics module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)