16 instant photos; format: 3.5" × 4.25" (8.8 cm × 10.8 cm); classic white frame; ASA 640; development duration: 5–10 min.; can be used with: 600 cameras, Now Camera, Now+ Camera, Flip Camera, I-2 camera, lab
Technical specifications
Film size 88.9 x 108 mm (3.5 x 4.25")
Product type
Instax film
Power supply
Battery
Width
100 mm
Height
123 mm
Depth
38 mm
Weight
171 g
Dim
(W x H x D) 100 x 123 x 38 mm
Compatible with
Polaroid 600
Quantity per pack
16 Stück(e)
Picture size
79 x 79 mm
Package weight
202 g
Film size
89 x 108 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735220 Polaroid 600 Color Film Pack 2x8 Instax film
Description
The original instant film for your vintage camera. Each pack contains a small battery for the Polaroid 600 cameras from the 80s and beyond, but it also works with our i-Type cameras. A timeless formula for creating captivating moments that you can experience and recount again and again.
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Description
The original instant film for your vintage camera. Each pack contains a small battery for the Polaroid 600 cameras from the 80s and beyond, but it also works with our i-Type cameras. A timeless formula for creating captivating moments that you can experience and recount again and again.
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)