• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid 600 Color Film Pack 40x Instax film Blue

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Polaroid 600 COLOR film pack 40x

  • 8 images
  • Format: 3.5” × 4.25” (8.8 cm × 10.8 cm)
  • Classic white frame
  • ASA 640
  • Development duration 5–10 min.
  • Store in a cool place

Technical specifications

Product type

Instax film

Factory colour

Blue

Compatible with (details)

I-type cameras

Polaroid lab

Vintage Cameras

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886491 Polaroid 600 Color Film Pack 40x Instax film Blue

Description


Standard film for i-Type and Vintage Polaroid 600™ cameras
The 600 film is easy and user friendly, just like the camera it fits in. Available in classic color and black and white versions as well as a number of special editions, it is the most popular instant film in our range.

Store in a cool place, take a warm photo
The film performance depends on the temperature. Keep the film in the refrigerator but never freeze. It is best to bring it to room temperature before use, approximately 13-28°C (55-82°F). When cold, keep your photos warm in a pocket close to your body as you develop. On a hot day, make sure they stay cool.

Photograph with light
The more light in your photo, the better your photo will be. Instant film loves light, especially natural light. Use the flash for all your interior shots. We always recommend taking photographs with lightning, except in bright sunshine.

Develop in the dark
All photos will be blank. Since they are most sensitive during this time, they should not be bent or shaken. Protect them from light during development and point the image side down. Keep black-and-white photos protected from light for about 1 minute, color film for about 6 minutes.

Maintain camera
There are rollers behind the film door of your camera. As each photo runs over these rollers, make sure they stay clean. If the rollers become visibly dirty, gently wipe them with a soft, damp cloth.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?