• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid Everything Box Now+ Gen3 Black Instant camera Black Built-in battery, Built-in flash, Bluetooth

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polaroid now+ Gen 3 Everything box

  • Optimized exposure for sharper images in bright light.
  • Access to additional modes when connected to the Polaroid APP.
  • Hold the camera still and use the stand support.
  • Legendary Polaroid design.
  • Created for creative expression and discovery.
  • Two lens auto focus = double sharpness.
  • Experience surreal moments with the double exposure mode.

Technical specifications

  • USB-plug USB type-C
  • Battery technology: Lithium-ion (Li-ion)
Product type

Instant camera

Camera features

Built-in battery

Built-in flash

Bluetooth

Shutter speed

1/200-30 s

Connection

Type C x1 charging input

Power supply

Li-ion rechargeable battery

Factory colour

Black

Width

50.2 mm

Height

95.5 mm

Depth

112.2 mm

Weight

451.5 g

Dim

(W x H x D) 50.2 x 95.5 x 112.2 mm

Bluetooth

Yes

USB port

yes

Minimum aperture number

64

Maximum aperture number

11

Hand strap

yes

Built-in display

yes

Maximum focal length (35mm film equiv)

102.3 mm

Fastest camera shutter speed

1/200 s

Slowest camera shutter speed

30 s

Documents & Downloads

Datasheet

Datasheet 3435512 Polaroid Everything Box Now+ Gen3 Black Instant camera Black Built-in battery, Built-in flash, Bluetooth

User & Safety Instructions

User & Safety Instructions 3435512 Polaroid Everything Box Now+ Gen3 Black Instant camera Black Built-in battery, Built-in flash, Bluetooth

User & Safety Instructions 3435512 Polaroid Everything Box Now+ Gen3 Black Instant camera Black Built-in battery, Built-in flash, Bluetooth

Description

The Polaroid Now+ Gen 3 Everything box contains the new Gen 3 instant camera, i-Type color film (8 photos) and all the accessories.
Record and share your unforgettable moments effortlessly. Get yours today! The instant camera with APP function. Connect your Polaroid Now+ generation 3 instant camera to the Polaroid APP for more creative Power.
Control aperture priority, remote control, double exposure, self-timer, manual control and much more. Together with the optimized double-lens system with auto-focus for sharper photos in bright light you enjoy a classical camera optics, packed with the latest technology.
Available in three new colors, made from 40% recycled materials and compatible with original iconic Polaroid i-Type film.
Everything, you need WAS for the Polaroid instant picture fun!

This text is machine translated.

Features

  • Locking system: Special design, with precision stepper motor for sealing plate
  • Field of view: Horizontal 40°, vertical 41°
  • Strobe system: Gas-discharge tube + storage
  • Aperture: Six aperture openings from F64 to f11
  • Lens: Optical lens made of polycarbonate and acrylic glass, coated, autofocus system via 2
  • Fixed focus zones 0.40m–1.3 m, 1.0m–infinity
  • Battery report available
  • Display: LED seven-segment display
  • Focus setting: Auto
  • Normal focus range 0.4 - 1.3 m.
  • Powerful lithium-ion battery, 750 mAh, 3.7 V
  • Nominal voltage 2.775 Wh
  • Mobile APP-support
  • Bluetooth
  • Supported operating systems: IOS and Android

Scope of delivery

  • Polaroid Now+ camera (generation 3)
  • Individual package color film for i-Type
  • Wrist strap
  • Quick guide
  • Safety and conformity brochure

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)