Polaroid Everything Box Polaroid Go Generation2, black
Selfie mirror
Self-timer
Double exposure
Wide aperture range (F9-F42)
Precise light sensor
More accurate, user-friendly flash
Wrist strap and USB-C charging cable included
Compatible with Polaroid Go filters
Works with Polaroid Go film
Technical specifications
USB-plug USB type-C
Rechargeable battery capacity 750 mAh
Battery voltage: 3.7 V
Product type
Instant camera
Camera features
Built-in flash
F-numbers
52
Power supply
Built-in rechargeable battery
Factory colour
Black
Width
70 mm
Height
173 mm
Depth
115 mm
Weight
440 g
Dim
(W x H x D) 70 x 173 x 115 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735177 Polaroid Everything Box Polaroid Go Gen2 Instant camera Black Built-in flash
Description
Discover the joy of instant photography with the Everything Box Polaroid Go Gen2. This complete package contains the compact and elegant Polaroid Go Gen2 camera, the bright Polaroid Go color film, a practical USB-C charging cable, a hand strap for additional safety, a quick start guide and a leaflet for safety and guidelines. Designed for beginners and experienced photographers, this comprehensive package ensures that you are always ready to capture and share the special moments of life.
This text is machine translated.
Scope of delivery
Polaroid Go camera (Gen 2)
Polaroid Go color film
USB-C charging cable (1.2 m)
Wrist strap
Quick start guide
Safety and conformity leaflet
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Description
Discover the joy of instant photography with the Everything Box Polaroid Go Gen2. This complete package contains the compact and elegant Polaroid Go Gen2 camera, the bright Polaroid Go color film, a practical USB-C charging cable, a hand strap for additional safety, a quick start guide and a leaflet for safety and guidelines. Designed for beginners and experienced photographers, this comprehensive package ensures that you are always ready to capture and share the special moments of life.
This text is machine translated.
Scope of delivery
Polaroid Go camera (Gen 2)
Polaroid Go color film
USB-C charging cable (1.2 m)
Wrist strap
Quick start guide
Safety and conformity leaflet
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)