• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid Now+ Gen3 Camera Black Instant camera Black Bluetooth, Built-in flash

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Polaroid Now+ instant camera generation 3 black

  • Optimized exposure for sharper images in bright light.
  • Access to additional modes when connected to the Polaroid APP.
  • Hold the camera still and use the stand support.
  • Legendary Polaroid design.
  • Created for creative expression and discovery.
  • Two lens auto focus = double sharpness.
  • Experience surreal moments with the double exposure mode.

Technical specifications

  • Battery technology: Lithium-ion (Li-ion)
Product type

Instant camera

Camera features

Bluetooth

Built-in flash

F-numbers

From f64 to f11

Connection

Type C x1 charging input

Power supply

Li-ion rechargeable battery

Factory colour

Black

Width

150.2 mm

Height

96 mm

Depth

112.2 mm

Weight

452 g

Dim

(W x H x D) 150.2 x 96 x 112.2 mm

Bluetooth

Yes

UKCA

yes

Built-in flash

yes

Mobile app support

yes

Manual

yes

Rechargeable battery

yes

Minimum aperture number

11

Hand strap

yes

User guide

yes

Self-timer

yes

Documents & Downloads

Datasheet

Datasheet 3434305 Polaroid Now+ Gen3 Camera Black Instant camera Black Bluetooth, Built-in flash

User & Safety Instructions

User & Safety Instructions 3434305 Polaroid Now+ Gen3 Camera Black Instant camera Black Bluetooth, Built-in flash

User & Safety Instructions 3434305 Polaroid Now+ Gen3 Camera Black Instant camera Black Bluetooth, Built-in flash

Description

The instant camera with APP function. Connect your Polaroid Now+ generation 3 instant camera to the Polaroid APP for more creative Power.

Control aperture priority, remote control, double exposure, self-timer, manual control and much more. Together with the optimized double-lens system with auto-focus for sharper photos in bright light you enjoy a classical camera optics, packed with the latest technology.

Available in four new colors, made from 40% recycled materials and compatible with original iconic Polaroid i-Type film.

This text is machine translated.

Features

  • Locking system: Special design, with precision stepper motor for sealing plate
  • Field of view: Horizontal 40°, vertical 41°
  • Strobe system: Gas-discharge tube + storage
  • Aperture: Six aperture openings from F64 to f11
  • Battery report available
  • Display: LED seven-segment display
  • Focus setting: Auto
  • Normal focus range 0.4 - 1.3 m
  • Powerful lithium-ion battery, 750 mAh, 3.7 V
  • Nominal voltage 2.775 Wh
  • Mobile APP-support
  • Bluetooth
  • Supported operating systems: IOS and Android

Scope of delivery

  • Wrist strap
  • Quick start instructions
  • Safety and conformity brochure
  • Polaroid now+ camera (Gen 3)

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)