• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid Now Gen3 Camera Black Instant camera Black Built-in battery

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polaroid Now Gen 3 black

  • Self-timer
  • Double exposure
  • Exposure Compensation (EV Adjustment)
  • Compatible and long-lasting – Uses Polaroid i-Type & 600 film, with rechargeable battery.
  • Precise autofocus – two zones for sharp images from 0.4 m to infinity.
  • Just focus, click and capture real life.
  • Updated double lens system with auto focus
  • Integrated tripod holder

Technical specifications

  • USB-plug USB type-C
  • Battery technology: Lithium-ion (Li-ion)
Product type

Instant camera

Camera features

Built-in battery

F-numbers

f64-f11

Power supply

Li-ion rechargeable battery

Factory colour

Black

Width

112.2 mm

Height

94 mm

Depth

150.2 mm

Weight

448 g

Dim

(W x H x D) 112.2 x 94 x 150.2 mm

UKCA

not relevant

USB port

yes

Mobile app support

yes

Manual

yes

Rechargeable battery

yes

Hand strap

yes

Self-timer

yes

Battery operated

yes

Documents & Downloads

Datasheet

Datasheet 3434691 Polaroid Now Gen3 Camera Black Instant camera Black Built-in battery

User & Safety Instructions

User & Safety Instructions 3434691 Polaroid Now Gen3 Camera Black Instant camera Black Built-in battery

User & Safety Instructions 3434691 Polaroid Now Gen3 Camera Black Instant camera Black Built-in battery

Description

The classic instant camera. The Polaroid Now Generation 3 instant camera is an analogue classic - optimized for sharper photos and versatile lighting conditions. With re-positioned exposure meter, improved range finder, updated double lens system with auto focus, integrated stand holder, filter compatibility as well as automatic release and double exposure modes. All in the classic Polaroid design made from 40% recycled materials. Available in six new colors, rechargeable with USB-C and compatible with Polaroid i-Type film – in this way you can keep a real life with iconic Polaroid photos in the original format.

This text is machine translated.

Features

  • Battery report available
  • Lens: Polycarbonate and acrylic optical lens, coated, autofocus system over 2 fixed focus zones 0.40m–1.3 m, 1.0m–infinity
  • Focal length (lens 1) 94.96 mm; distance (lens 2) 102.35 mm
  • Field of view horizontal 40°, vertical 41°
  • Strobe system: Gas-discharge tube + storage
  • Display: LED seven-segment display
  • USB connection

Scope of delivery

  • Polaroid now camera (Gen 3)
  • Safety and conformity brochure
  • Wrist strap
  • Quick guide

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)