• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyamide Solid rod (Ø x L) 30 mm x 50 cm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 39.98)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyamide rod, natural

  • Wide range of uses

Technical specifications

Product type

Solid rod

Dim

(Ø x H) 30 mm x 500 mm

Material

Polyamide

Type

Rod

Length

50 cm

Height

500 mm

Width

30 mm

(Ø)

30 mm

Content

1 pc(s)

Material (details)

Polyamide

Design type

Solid rod

Documents & Downloads

Security datasheet

Security datasheet 238031 Polyamide Solid rod (Ø x L) 30 mm x 50 cm 1 pc(s)

Description

Polyamide can be used for a wide range of applications in all branches of model building as it is extremely easy to work. Applications: Production of rollers, sockets, seals, rims, etc.

Hints

Caution Tolerance for measurement specification possible. Durchmesser30mm, +0.1/+0.9mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)