• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker 70850 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Yellow (matt) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 20.99)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyTerra PLA

  • Environmentally friendly 3D printing filamentHarder than conventional PLAPrints schenller as conventional PLAEasy removal of support structuresMatt surface

Technical specifications

  • Heated bed 25 - 60˚CPrinting bed coating BUILDTAK, Magigoo
Product type

Filament

Filament material

PLA

Filament properties

low-plastic

Filament Ø

1.75 mm

Filament colour

Yellow (matt)

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2543883 Polymaker 70850 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Yellow (matt) 1 pc(s)

Security datasheet

Security datasheet 2543883 Polymaker 70850 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Yellow (matt) 1 pc(s)

Description

Polymaker PolyTerra™ PLA is a PLA-based 3D print filament that has been developed from the ground up to create the next generation of environmentally friendly filaments that offer ease of use, high print quality, speed and reliability. It is a newly developed material from Polymaker called Fully Bio Compound (FBC), which is a compound of PLA bioplastics and a biocomposite. If you are looking for a low-cost or environmentally friendly PLA filament or both, PolyTerra™️ PLA filament is definitely your first choice. In addition, PolyTerra™️ PLA can be easily removed as a carrier material.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)