• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker 70869 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Mint 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 19.99)
€ 24.99
-20 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyTerra PLA

  • Environmentally friendly 3D printing filamentHarder than conventional PLAPrints schenller as conventional PLAEasy removal of support structuresMatt surface
  • Symbol image for Polymaker 70869 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Mint 1 pc(s)
  • Symbol image for Polymaker 70869 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Mint 1 pc(s)

Technical specifications

  • Heated bed 25 - 60˚CPrinting bed coating BUILDTAK, Magigoo
Product type

Filament

Filament material

PLA

Filament properties

low-plastic

Filament Ø

1.75 mm

Filament colour

Mint

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2543889 Polymaker 70869 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Mint 1 pc(s)

Security datasheet

Security datasheet 2543889 Polymaker 70869 PolyTerra PLA Filament PLA low-plastic 1.75 mm 1000 g Mint 1 pc(s)

Description

Polymaker PolyTerra™ PLA is a PLA-based 3D print filament that has been developed from the ground up to create the next generation of environmentally friendly filaments that offer ease of use, high print quality, speed and reliability. It is a newly developed material from Polymaker called Fully Bio Compound (FBC), which is a compound of PLA bioplastics and a biocomposite. If you are looking for a low-cost or environmentally friendly PLA filament or both, PolyTerra™️ PLA filament is definitely your first choice. In addition, PolyTerra™️ PLA can be easily removed as a carrier material.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.