
Number
Total (1 kg = € 21.99)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Filament Polymaker PolyTerra PLA 1.75mm 1kg, wood Brown
- Environmentally friendly 3D printing filamentHarder than conventional PLAPrints schenller as conventional PLAEasy removal of support structuresMatt surface
Technical specifications
- Heated bed 25 - 60˚CPrinting bed coating BUILDTAK, Magigoo
- Product type
Filament
- Filament material
PLA
- Filament properties
low-plastic
- Filament Ø
1.75 mm
- Filament colour
Wood-brown (semi-gloss)
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- Width
1.75 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2633045 Polymaker 70976 PolyTerra Filament PLA low-plastic 1.75 mm 1000 g Wood-brown (semi-gloss) 1 pc(s)
Security datasheet
Security datasheet 2633045 Polymaker 70976 PolyTerra Filament PLA low-plastic 1.75 mm 1000 g Wood-brown (semi-gloss) 1 pc(s)
Description
Polymaker PolyTerra™ PLA is a PLA-based 3D print filament that has been developed from the ground up to create the next generation of environmentally friendly filaments that offer ease of use, high print quality, speed and reliability. It is a newly developed material from Polymaker called Fully Bio Compound (FBC), which is a compound of PLA bioplastics and a biocomposite. If you are looking for a low-cost or environmentally friendly PLA filament or both, PolyTerra™️ PLA filament is definitely your first choice. In addition, PolyTerra™️ PLA can be easily removed as a carrier material.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.98*
What kind of 3D Printer Filaments are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































