• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA04016 Panchroma™ Matte Filament PLA Matt, low-plastic 1.75 mm 1000 g Cotton white, White 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heated bed temperature 25 - 60 °C
Product type

Filament

Filament material

PLA

Filament properties

Matt

low-plastic

Filament Ø

1.75 mm

Filament colour

Cotton white

White

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Depth

200 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399270 Polymaker CA04016 Panchroma™ Matte Filament PLA Matt, low-plastic 1.75 mm 1000 g Cotton white, White 1 pc(s)

Description

Panchroma™ Mat is a bio-plastic-based 3D printing filament designed from the ground up for the next generation of PLA, offering ease of use, print quality, speed and reliability.

Panchroma™ Mat is a PLA-based 3D printing filament with a matte finish and a wide range of colors and effects (Regular, Muted, Pastel, Marble, Dual, Gradient).

It is extremely easy to print filament with outstanding bridging and overhang characteristics.

It can print in a very wide temperature window and is compatible with all extrusion-based 3D printers.

Panchroma™ Matte PLA is somewhat abrasive than normal PLA.

Formerly called PolyTerra PLA, Panchroma mat. The same great colors, the same excellent print surface - only under a more understandable product name.

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

Hints

Panchroma™ mat is a bit more abrasive than standard PLA gloss. So if you print a lot of it, it may be worthwhile to switch to a hardened nozzle.

More interesting products

(*All information is plus legal VAT)