• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA17007 HT-PLA Filament PLA, HT-PLA High-temperature resistant, Highspeed filament 1.75 mm 1000 g Teal 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 26.99)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker™ HT-PLA – high temperature resistant PLA, dimensionally stable up to 150°C.

  • high-temperature resistant
  • Dimensionally stable up to 150 °C
  • prints up to 300 mm/s.
  • easy to print
  • Excellent surface
  • Compatible with multi-material systems

Technical specifications

  • Heated bed 25 - 60 °C.
Product type

Filament

Filament material

PLA

HT-PLA

Filament properties

High-temperature resistant

Highspeed filament

Filament Ø

1.75 mm

Filament colour

Teal

Heated bed required

Yes

Printing temperature (min.)

210 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461999 Polymaker PA17007 HT-PLA Filament PLA, HT-PLA High-temperature resistant, Highspeed filament 1.75 mm 1000 g Teal 1 pc(s)

Description

Designed for creatives who demand performance without much effort.

This next-generation PLA is temperature resistant up to 150 ° C and maintains its shape – even in extreme heat – without distortion, without hanging, without compromises.

Print like in a dream
HT-PLA runs fine on most FDM printers with standard PLA settings – no upgrades or adjustments required.
Achieve professional results faster than ever with printing speeds of up to 300 mm/s.

Environmentally friendly meets technical quality
Benefit from the reliability and sustainability of PLA with the heat stability of advanced materials. No post-processing necessary - simply print and get started.

14 strong, lively colors.
From prototypes to finished products, convert your Vision with 14 bold, bold colors that make every print stand out.

This text is machine translated.

System requirements

  • None! The Polymaker HT-PLA lets you print excellently on any conventional 3D-printer!

    For older standard printers, you should only print slower.

More interesting products

(*All information is plus legal VAT)