• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PE01016 PolyLite Filament ABS plastic odourless 2.85 mm 1000 g Yellow 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyLite ABS 2.85mm 1kg, yellow

  • Minimal smellExcellent print qualityHigh-quality raw materials

Technical specifications

  • Heated bed 90 - 100˚C
Product type

Filament

Filament material

ABS plastic

Filament properties

odourless

Filament Ø

2.85 mm

Filament colour

Yellow

Heated bed required

Yes

Printing temperature (min.)

245 °C

Max. printing temperature

265 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2632925 Polymaker PE01016 PolyLite Filament ABS plastic odourless 2.85 mm 1000 g Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632925 Polymaker PE01016 PolyLite Filament ABS plastic odourless 2.85 mm 1000 g Yellow 1 pc(s)

Information

Information 2632925 Polymaker PE01016 PolyLite Filament ABS plastic odourless 2.85 mm 1000 g Yellow 1 pc(s)

Description

PolyLite™ ABS is made from a special, mass polymerized ABS resin, which has a much lower content of volatile components compared to conventional ABS resins. It delivers excellent print quality with minimum smell while printing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)