
Total (1 kg = € 37.99)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Polymaker filament PolyLite ASA 2.85mm 1kg, blue
- Water resistanceColour stabilityHeat compatibilityUV resistance
Technical specifications
- Heated bed 75 - 95 °C.
- Product type
Filament
- Filament material
ASA
- Filament properties
UV-resistant
weatherproof
heat-resistant
- Filament Ø
2.85 mm
- Filament colour
Blue
- Heated bed required
Yes
- Printing temperature (min.)
240 °C
- Max. printing temperature
260 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2632932 Polymaker PF01014 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 2.85 mm 1000 g Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632932 Polymaker PF01014 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 2.85 mm 1000 g Blue 1 pc(s)
Information
Information 2632932 Polymaker PF01014 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 2.85 mm 1000 g Blue 1 pc(s)
Security datasheet
Security datasheet 2632932 Polymaker PF01014 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 2.85 mm 1000 g Blue 1 pc(s)
Description
PolyLite™ ASA is an alternative to ABS with improved weather resistance. Its UV resistance and excellent mechanical properties make it the perfect choice for use in real life.
This text is machine translated.
This text is machine translated.






























