• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polystyrene Angle L (L x W x H) 350 x 2 x 2 mm 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.35)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Evergreen angle profile

  • 4-pack setMade of white polystirene
  • This text is machine translated.

Technical specifications

Product type

L

Dim

(L x W x H) 350 x 2 x 2 mm

Material

Polystyrene

Type

Angle

Length

350 mm

Height

2 mm

Width

2 mm

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576754 Polystyrene Angle L (L x W x H) 350 x 2 x 2 mm 4 pc(s)

Description

Angle profile made of white polystirene. ideal for plastic modeling, model railways, architectural modeling or simply for building and creating!

This text is machine translated.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)