• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polystyrene Circular Rod (Ø x L) 2 mm x 35 cm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.28)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Evergreen round rod

  • Set of 6Made of white polystirene
  • This text is machine translated.

Technical specifications

Product type

Rod

Dim

(Ø x L) 2 mm x 35 cm

Material

Polystyrene

Type

Circular

Length

35 cm

(Ø)

2 mm

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576735 Polystyrene Circular Rod (Ø x L) 2 mm x 35 cm 6 pc(s)

Description

Round rod made of white polystirene. ideal for plastic modeling, model railways, architectural modeling or simply for building and creating!

This text is machine translated.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)