• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polystyrene Cylindrical Rod 7 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.83)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Assortment of round rods, 35 cm 7er

  • 7er set

Technical specifications

Product type

Rod

Material

Polystyrene

Type

Cylindrical

Length

35 cm

Height

35 cm

Content

7 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576738 Polystyrene Cylindrical Rod 7 pc(s)

Description

Assortment, round rods made of white polystirene, 35 cm long, various diameters. ideal for plastic modeling, model railways, architectural modeling or simply for building and creating!

This text is machine translated.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)