Complete and durable service kit for statically sensitive workRed vinyl mat laminated with a static-proof 460mm x 560mmCan be folded together and fits in your tool box
Technical specifications
Product type
Accessory kit
Width
460 mm
Length
560 mm
Type
6087
Documents & Downloads
Datasheet
Datasheet 2586203 Pomona Electronics 1908377 6087 Accessory kit 1 Set
User & Safety Instructions
User & Safety Instructions 2586203 Pomona Electronics 1908377 6087 Accessory kit 1 Set
Description
The 6087 is a static control field service kit. The kit includes an antistatic red vinyl mat, an adjustable elastic strap (model 6081), a resistor coil (model 5534), a common ground connection with two banana plugs and a 15-foot grounding cable, and two 10 mm snap-on sockets. ideal for grounding that provides protection against electrostatic discharge (ESD).
This text is machine translated.
Scope of delivery
1 static-safe red vinyl mat1 Adjustable Elastic Wrist Strap (Model 6081)1 resistance coil (model 5534)1 common ground connection with 2 banana plug sockets and 1 15-foot grounding cable2 10 mm snap-on sleeves
Description
The 6087 is a static control field service kit. The kit includes an antistatic red vinyl mat, an adjustable elastic strap (model 6081), a resistor coil (model 5534), a common ground connection with two banana plugs and a 15-foot grounding cable, and two 10 mm snap-on sockets. ideal for grounding that provides protection against electrostatic discharge (ESD).
This text is machine translated.
Scope of delivery
1 static-safe red vinyl mat1 Adjustable Elastic Wrist Strap (Model 6081)1 resistance coil (model 5534)1 common ground connection with 2 banana plug sockets and 1 15-foot grounding cable2 10 mm snap-on sleeves
What kind of Tester Specialty Accessories are you looking for?