• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 73098-0 Mounting safety socket Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting safety socket

  • Insulated 4mm safety socket
  • For shrouded banana plugs
  • Rating up to 32 A

Technical specifications

  • VOLTAGE CAT II 1000 V
  • Rating up to 32 A
Product type

Test lead holder

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189732 Pomona Electronics 73098-0 Mounting safety socket Black

Description

73098-0.4MM MOUNTING SAFETY JACK, BLACK

This text is machine translated.

Features

  • Insulated 4mm safety socket for shrouded banana plugs
  • Ideal for mounting in pre-drilled plates
  • Safety socket is raised for easy access
  • Milled brass
  • Including panel holder banana socket and 2 hexagonal nuts
  • Compatible with popular Pomona 5907A, 5908A and 5909A

Scope of delivery

  • Mounting safety socket

More interesting products

(*All information is plus legal VAT)