• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 73103-2 Maxigrabber® with Reinforced Insulation Red

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxigrabber® with Reinforced Insulation

  • Reinforced insulation for increased electrical protection
  • Designed for connections to high current conductors
  • 12 mm hook opening

Technical specifications

  • VOLTAGE CAT II 1000V / CAT III 1000V / CAT IV 1000V
  • Load capacity 20 ampere
  • Operating temperature: +5°C to +45°C (+41°F to 113°F)
Factory colour

Red

Description

73103-2,MAXIGRABER, REINFORCED INSULATION, RED

This text is machine translated.

Features

  • Reinforced insulation for increased electrical protection
  • Designed for connections to high current conductors
  • 12 mm hook opening
  • Ideal for electronic, electrical and industrial applications where access to difficult to access high voltage test points
  • Safety 4 mm banana socket suitable for Pomona 5907A, 5908A and 5909A for connecting to digital multi-meters
  • Contact material Nickel-plated brass, steel and brass
  • Insulation: Polypropylene and nylon 6

Scope of delivery

  • Maxigrabber® with Reinforced Insulation

More interesting products

(*All information is plus legal VAT)