• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 73104-0 Do-IT-Yourself BNC (M) connector, 50 Ohm Blue

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Do-IT-Yourself BNC (M) connector, 50 Ohm

  • 5-piece BNC connector
  • BNC connector is insulated for increased electrical protection
  • Plug accepts RG 58, 58C, 141, 141A coaxial cable types

Technical specifications

  • VOLTAGE CAT II 1000V / CAT III 600V
  • Load capacity 3 A.
  • Impedance 50 Ohm
  • Operating temperature: +5°C to +40°C (+41°F to 104°F)
Product type

Test lead holder

Factory colour

Blue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189742 Pomona Electronics 73104-0 Do-IT-Yourself BNC (M) connector, 50 Ohm Blue

Description

73104-0,DIY INSULATED BNC (M) CONNECTOR, 50 OHM, BLACK

This text is machine translated.

Features

  • 5 BNC connector parts (front solator, contact pin, main metal part with nunging surface, crimping ferrule, main solator)
  • Center conductor: Nickel-plated brass, gold-plated brass, annealed copper, tin-plated copper
  • Insulation: Polypropylene

Scope of delivery

  • DIY BNC connector

Hints

Similar item shown.

More interesting products

(*All information is plus legal VAT)