• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 43111 PondoAir Set 3600 Pond air pump 3600 l/h

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pond air pump

Power consumption

35 W

Max. air volume

3600 l/h

Air tube length

5 m

IP44

Cable length

1.50 m

Dim

(L x W x H) 265 x 185 x 215 mm

Length

265 mm

Width

185 mm

Height

215 mm

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484410 Pontec 43111 PondoAir Set 3600 Pond air pump 3600 l/h

Description

The pontec PondoAir Set 3600 is an easy to install air pump complete set for the reliable supply of the pond water with oxygen. The set is suitable for outdoor use and consists of a quiet-running air pump with a capacity of 3,600 l/h, an air distributor, 4 x 5 m air hose as well as 4 exhaust stones and replacement membranes. The pump is TÜV-tested and splash-proof (protection class IP44).

This text is machine translated.

Scope of delivery

  • Aerator pump
  • 4 x 5 m air hoses
  • 4 spouts stones
  • User manual.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)